| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0317 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 30 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180317 |
| SKU: | MOL15018-0317 |
15018-0317
| Heilind Number: | MOL15018-0317 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0317 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 30 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your cable needs. With a slim .5mm pitch and 30 conductors, this flat flex cable offers high performance in a compact design. Featuring gold-plated contact mating areas, it ensures reliable connectivity with a voltage rating of 60V AC and an amperage of .5A. Measuring 51mm in length, it's perfect for various applications in wire management. RoHS compliant and meticulously crafted, the Premo-Flex FFC Jumper guarantees quality and efficiency in every use. Stay connected seamlessly with this essential component.

