15018-0318

Heilind Number:MOL15018-0318
Manufacturer:Molex
Manufacturer Number:15018-0318
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0318
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:30
Cable Length:51 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180318
SKU:MOL15018-0318

Detailed Description

Energize your connections with our Premo-Flex FFC Jumper, designed for seamless performance in electronic assemblies. Featuring a pitch of .5mm and 30 conductors, this flat flex cable ensures efficient data transmission with a voltage rating of 60V AC. With a contact mating area plated in gold, it guarantees reliable conductivity, while its 51mm length offers versatility in application. RoHS compliant and crafted for durability, the Premo-Flex is a essential component for wire management in any project.