| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0319 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 30 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180319 |
| SKU: | MOL15018-0319 |
15018-0319
| Heilind Number: | MOL15018-0319 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0319 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 30 Circuits
More >>Specifications
Detailed Description
Experience the seamless connectivity of our Premo-Flex FFC Jumper, a high-performance solution from our 15018 series. This ultra-thin and flexible flat flex cable, with 30 conductors, is meticulously designed for optimal efficiency in tight spaces. Featuring gold-plated contact mating areas, it ensures reliable signal transmission with minimal interference. With a pitch of 0.5mm and a voltage rating of 60V AC, this jumper is suitable for various electronic applications. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Upgrade your wire management setup with the unmatched performance of the Premo-Flex FFC Jumper.

