| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0325 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 30 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180325 |
| SKU: | MOL15018-0325 |
15018-0325
| Heilind Number: | MOL15018-0325 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0325 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 30 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for efficient wire management. Part of our 15018 series, this jumper boasts a high amperage rating of 0.5 A and a pitch of 0.5 mm, making it suitable for a variety of applications. With a voltage tolerance of 60 V AC, it ensures reliable performance in diverse environments. The 152 mm flat flex cable features 30 conductors, offering ample connectivity options. Enhanced with gold plating in the contact mating area, this jumper guarantees optimal conductivity. Compliant with RoHS standards, it meets strict environmental regulations. Trust in the quality and versatility of our Premo-Flex FFC Jumper for seamless cable and wire management.

