15018-0326

Heilind Number:MOL15018-0326
Manufacturer:Molex
Manufacturer Number:15018-0326
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0326
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:30
Cable Length:152 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180326
SKU:MOL15018-0326

Detailed Description

Introducing our Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. This series, known for its reliability and performance, features a flat flex cable with 30 conductors, providing seamless communication in various applications. With a pitch of .5mm and a voltage rating of 60V AC, it ensures efficient power delivery and signal transmission. The gold-plated contact mating area guarantees a secure and durable connection. Measuring 152mm in length, this jumper offers flexibility in installation. Compliant with RoHS standards, it is environmentally friendly. Trust in the quality of our Premo-Flex FFC Jumper for your wire management requirements.