| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0330 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 30 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180330 |
| SKU: | MOL15018-0330 |
15018-0330
| Heilind Number: | MOL15018-0330 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0330 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 203.20mm Cable Length, Gold (Au) Plating, 30 Circuits
More >>Specifications
Detailed Description
Elevate your cable connections with our Premo-Flex FFC Jumper, part of the premium 15018 series. Designed for optimal performance, this jumper boasts a .5 A amperage, .5 mm pitch, and 60 V AC voltage rating, making it ideal for a wide range of applications. With 30 gold-plated conductors housed in a 203.2 mm flat flex cable, you can count on reliable and efficient connectivity. Compliant with RoHS standards, this jumper is not only high-quality but also environmentally friendly. Upgrade your wire management setup with the exceptional durability and versatility of the Premo-Flex FFC Jumper.

