| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0331 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 30 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180331 |
| SKU: | MOL15018-0331 |
15018-0331
| Heilind Number: | MOL15018-0331 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0331 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 30 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. This high-quality jumper features a 0.5mm pitch and can handle up to 0.5A of current, making it ideal for a wide range of applications. With 30 conductors and a cable length of 229mm, it offers flexibility and convenience in wiring setups. The gold plating on the contact mating area ensures reliable and efficient performance. RoHS compliant and rated for 60V AC, this jumper meets industry standards for safety and environmental responsibility. Designed for use in wire management, it's a crucial component for any project requiring flat flex cable connectivity. Upgrade your setup with the Premo-Flex FFC Jumper and experience seamless, high-performance connectivity like never before.

