| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0332 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 30 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180332 |
| SKU: | MOL15018-0332 |
15018-0332
| Heilind Number: | MOL15018-0332 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0332 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 30 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your wire management needs. With a pitch of .5mm and 30 conductors, this flat flex cable offers flexibility and efficiency in connecting components. Featuring gold-plated contact mating areas, it ensures reliable conductivity, while its 229mm length allows for convenient installation. RoHS compliant and rated for 60V AC and .5A, it guarantees safe and environmentally friendly operation. Trust in the quality and performance of the Premo-Flex FFC Jumper for seamless connectivity in various applications.

