| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0334 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 30 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180334 |
| SKU: | MOL15018-0334 |
15018-0334
| Heilind Number: | MOL15018-0334 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0334 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 30 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the high-performance 15018 series. Designed for seamless connectivity in tight spaces, this jumper features a .5mm pitch and 30 conductors, making it ideal for efficient data transmission. With a voltage rating of 60V AC and a current handling capability of .5A, it ensures reliable power delivery. The 254mm flat flex cable offers flexibility for various applications, while the gold-plated contact mating area guarantees optimal conductivity. RoHS compliant and meticulously crafted for durability, this jumper is a must-have for wire management and ribbon cable setups. Elevate your connectivity game with the Premo-Flex FFC Jumper.

