| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0340 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 32 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180340 |
| SKU: | MOL15018-0340 |
15018-0340
| Heilind Number: | MOL15018-0340 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0340 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 32 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. Designed with 32 conductors and a pitch of .5mm, this flat flex cable offers high performance in a compact form. With a voltage rating of 60V AC and amperage of .5A, it ensures reliable power transmission. The gold-plated contact mating area guarantees optimal conductivity, while the 51mm cable length provides flexibility in installation. RoHS compliant and meticulously crafted, this jumper is a durable and efficient choice for wire management in various applications.

