| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0341 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 32 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180341 |
| SKU: | MOL15018-0341 |
15018-0341
| Heilind Number: | MOL15018-0341 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0341 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 32 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, a cutting-edge solution in the 15018 series. Engineered for optimal performance, this jumper boasts 32 conductors on a flat flex cable, ensuring seamless data transmission in any application. With a pitch of 0.5mm and a contact mating area plated in gold, it guarantees reliable conductivity, even at voltages up to 60V AC. RoHS compliant and designed for a maximum amperage of 0.5A, it's a versatile and efficient choice for wire management. Whether for industrial or commercial use, the Premo-Flex FFC Jumper delivers premium quality and durability, meeting the highest standards of connectivity technology. Elevate your connectivity with our Premo-Flex FFC Jumper, a cutting-edge solution in the 15018 series. Engineered for optimal performance, this jumper boasts 32 conductors on a flat flex cable, ensuring seamless data transmission in any application. With a pitch of 0.5mm and a contact mating area plated in gold, it guarantees reliable conductivity, even at voltages up to 60V AC. RoHS compliant and designed for a maximum amperage of 0.5A, it's a versatile and efficient choice for wire management. Whether for industrial or commercial use, the Premo-Flex FFC Jumper delivers premium quality and durability, meeting the highest standards of connectivity technology.

