15018-0342

Heilind Number:MOL15018-0342
Manufacturer:Molex
Manufacturer Number:15018-0342
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 76.00mm Cable Length, Gold (Au) Plating, 32 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0342
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:32
Cable Length:76 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180342
SKU:MOL15018-0342

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and high-performance solution for your connectivity needs. This flexible flat cable features 32 conductors, ideal for intricate wiring setups. With a pitch of .5mm, it ensures precise connections in tight spaces. The gold-plated contact mating area guarantees reliable signal transfer, while its 76mm cable length offers ample reach. Operating at 60V AC and .5A, it's suitable for various electronic applications. RoHS compliant and crafted with quality materials, this jumper ensures durability and peace of mind. Upgrade your wire management with the Premo-Flex FFC Jumper.