| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0343 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 32 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180343 |
| SKU: | MOL15018-0343 |
15018-0343
| Heilind Number: | MOL15018-0343 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0343 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 32 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance solution for your wiring needs. With a pitch of 0.5 mm and a voltage rating of 60 V AC, this flat flex cable boasts 32 conductors in a 102 mm length, offering optimal flexibility and connectivity. The gold-plated contact mating area ensures reliable signal transmission, while its 0.5 A amperage capacity guarantees efficient power delivery. RoHS compliant and meticulously crafted, this jumper is perfect for demanding applications in various industries. Upgrade your wire management setup with the unparalleled quality of our Premo-Flex FFC Jumper.

