| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0344 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 32 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180344 |
| SKU: | MOL15018-0344 |
15018-0344
| Heilind Number: | MOL15018-0344 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0344 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 32 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and wire management needs. Designed for high performance, this jumper features a slim .5mm pitch and is capable of carrying up to .5A of power at 60V AC. With 32 gold-plated conductors on a 102mm flat flex cable, it ensures seamless connectivity in various applications. Engineered for efficiency and durability, it's RoHS compliant, making it an environmentally friendly choice. Trust in the quality and convenience of our Premo-Flex FFC Jumper for your next project.

