| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0346 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 32 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180346 |
| SKU: | MOL15018-0346 |
15018-0346
| Heilind Number: | MOL15018-0346 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0346 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 32 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a vital component in optimizing your electronic systems. Designed for seamless data transmission, this jumper boasts a narrow pitch of .5mm, ideal for compact devices. With 32 conductors and a length of 127mm, it offers ample flexibility for various applications. Operating at a voltage of 60V AC and with a current rating of .5A, it ensures reliable performance. The gold-plated contact mating area guarantees efficient signal transfer, while its flat flex cable construction ensures space-saving installation. Compliant with RoHS standards, it's a sustainable choice for your projects. Upgrade your wire management setup with this essential jumper.

