| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0348 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 32 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180348 |
| SKU: | MOL15018-0348 |
15018-0348
| Heilind Number: | MOL15018-0348 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0348 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 32 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. With a slim .5mm pitch and a total of 32 conductors, this flat flex cable offers flexibility and efficiency in connecting various components. Its gold-plated contact mating area ensures reliable conductivity, while its 152mm length allows for ample reach. Operating at a maximum voltage of 60V AC and .5A amperage, it's suitable for a range of applications. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your wire management system with the Premo-Flex FFC Jumper.

