| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0354 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 32 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180354 |
| SKU: | MOL15018-0354 |
15018-0354
| Heilind Number: | MOL15018-0354 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0354 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 32 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for optimal performance, this jumper boasts a pitch of 0.5mm and can handle up to 0.5A of current at 60V AC. With 32 conductors housed within a durable flat flex cable, measuring 229mm in length, it offers ample flexibility for various applications. The gold-plated contact mating area ensures reliable signal transfer, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your wire management setup with this essential component, part of our comprehensive range of cable and ribbon products.

