| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0356 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 32 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180356 |
| SKU: | MOL15018-0356 |
15018-0356
| Heilind Number: | MOL15018-0356 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0356 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 32 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the innovative 15018 series. This high-performance cable features a compact pitch of 0.5mm, perfect for tight spaces. With 32 conductors and a length of 254mm, it offers versatility in various applications. Designed for reliability, it has a low amperage of 0.5A and can handle up to 60V AC. The flat flex cable design ensures easy installation and efficient cable management. Gold-plated contact mating areas guarantee optimal conductivity, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for wire management in a wide range of electronic devices, the Premo-Flex FFC Jumper is a dependable solution for your connectivity needs.

