| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0358 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 32 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180358 |
| SKU: | MOL15018-0358 |
15018-0358
| Heilind Number: | MOL15018-0358 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0358 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 32 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your cable management needs. With a pitch of 0.5mm and a voltage rating of 60V AC, this jumper is designed to deliver reliable performance in various applications. Featuring a flat flex cable with 32 conductors and a length of 305mm, it offers flexibility and convenience for your connectivity requirements. The contact mating area is plated with gold for optimal conductivity, ensuring efficient signal transmission. RoHS compliant and with a current rating of 0.5A, this jumper is not only high-performing but also environmentally friendly. Trust in the quality and durability of our Premo-Flex FFC Jumper for seamless connectivity in your projects.

