| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0361 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 34 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180361 |
| SKU: | MOL15018-0361 |
15018-0361
| Heilind Number: | MOL15018-0361 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0361 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 34 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile component designed for efficient data transmission. With a slim pitch of 0.5mm and a durable construction, this flat flex cable offers reliable performance in various applications. Featuring 34 conductors and a cable length of 51mm, it provides ample connectivity options while ensuring flexibility. The gold-plated contact mating area guarantees optimal signal transfer, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and versatility of the Premo-Flex FFC Jumper for seamless integration into your projects.

