| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0362 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 34 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180362 |
| SKU: | MOL15018-0362 |
15018-0362
| Heilind Number: | MOL15018-0362 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0362 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 34 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. Designed with a pitch of 0.5mm and featuring 34 conductors, this flat flex cable offers high performance in a compact form. With a current rating of 0.5A and a maximum voltage of 60V AC, it ensures efficient power transmission. The cable length of 51mm provides flexibility for various applications. Each connector is plated with gold for enhanced conductivity. Compliant with RoHS regulations, this jumper is not only efficient but also environmentally friendly. Perfect for wire management, it's a crucial component in maintaining smooth operations. Upgrade your setup with the Premo-Flex FFC Jumper and experience seamless connectivity like never before.

