| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0363 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 34 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180363 |
| SKU: | MOL15018-0363 |
15018-0363
| Heilind Number: | MOL15018-0363 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0363 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 34 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile solution designed for seamless data transmission. With a low amperage of .5 A and a pitch of .5 mm, this jumper is perfect for delicate electronic applications. Operating at a voltage of 60 V AC, it ensures reliable performance. The flat flex cable features 34 conductors, spanning a length of 76 mm, offering ample flexibility for various setups. With gold-plated contact mating areas, it guarantees optimal signal transfer. RoHS compliant and crafted with precision, the Premo-Flex FFC Jumper is a quality choice for wire management in any project.

