| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0364 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 34 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180364 |
| SKU: | MOL15018-0364 |
15018-0364
| Heilind Number: | MOL15018-0364 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0364 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 76.00mm Cable Length, Gold (Au) Plating, 34 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance solution for your connectivity needs. Designed as part of our 15018 series, this jumper features a flat flex cable with 34 conductors, offering exceptional flexibility and durability. With a pitch of 0.5mm and a contact mating area plated in gold, it ensures reliable signal transmission at a voltage of 60V AC. Measuring 76mm in length, it's perfect for various applications where space is a premium. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your wire management system with the efficiency and quality of our Premo-Flex FFC Jumper.

