| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0366 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 34 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180366 |
| SKU: | MOL15018-0366 |
15018-0366
| Heilind Number: | MOL15018-0366 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0366 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 34 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, a cutting-edge solution in the world of wire management. This high-performance jumper boasts a fine pitch of 0.5mm, perfect for intricate electronic setups. With a voltage rating of 60V AC and a current capacity of 0.5A, it ensures reliable power transmission. The 102mm flat flex cable features 34 conductors, offering ample connectivity options. Gold-plated contact mating areas guarantee optimal signal transfer efficiency. Rest assured, this RoHS-compliant jumper is not just a product - it's a testament to quality and innovation in the realm of wire, cable, and assemblies. Elevate your connectivity with our Premo-Flex FFC Jumper, a cutting-edge solution in the world of wire management. This high-performance jumper boasts a fine pitch of 0.5mm, perfect for intricate electronic setups. With a voltage rating of 60V AC and a current capacity of 0.5A, it ensures reliable power transmission. The 102mm flat flex cable features 34 conductors, offering ample connectivity options. Gold-plated contact mating areas guarantee optimal signal transfer efficiency. Rest assured, this RoHS-compliant jumper is not just a product - it's a testament to quality and innovation in the realm of wire, cable, and assemblies.

