| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0368 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 34 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180368 |
| SKU: | MOL15018-0368 |
15018-0368
| Heilind Number: | MOL15018-0368 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0368 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 34 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance component from our 15018 series. Designed for optimal signal transmission, this flat flex cable boasts 34 conductors and a pitch of 0.5mm, ensuring reliable power delivery at up to 60V AC. With a current rating of 0.5A and gold plating in the contact mating area, it guarantees efficient conductivity. Measuring 127mm in length, it offers versatility in various applications. Rest assured, this RoHS-compliant jumper meets stringent environmental standards, making it a sustainable choice for wire management needs. Experience seamless connectivity with the Premo-Flex FFC Jumper.

