| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0370 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 34 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180370 |
| SKU: | MOL15018-0370 |
15018-0370
| Heilind Number: | MOL15018-0370 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0370 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 34 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, designed for optimal performance in tight spaces. This versatile jumper features a 0.5mm pitch, ideal for precise connections, and can handle up to 0.5A of current at 60V AC. With 34 conductors and a flat flex cable construction, it offers flexibility and durability for a variety of applications. The gold-plated contact mating area ensures reliable signal transmission, while the 152mm cable length provides ample reach. RoHS compliant and meticulously crafted, this jumper is a must-have for any wire management setup. Upgrade to the Premo-Flex for seamless connectivity solutions.

