| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0371 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 34 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180371 |
| SKU: | MOL15018-0371 |
15018-0371
| Heilind Number: | MOL15018-0371 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0371 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 34 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your cable and wire management needs. With a pitch of 0.5mm and a voltage rating of 60V AC, this flat flex cable boasts 34 conductors and a length of 178mm, offering ample connectivity options for your projects. Featuring gold-plated contact mating areas, it ensures reliable and efficient signal transmission. RoHS compliant, this jumper meets international standards for environmental responsibility. Whether you're working on a DIY project or a professional installation, the Premo-Flex FFC Jumper is the perfect choice for high-performance and durable cable connections.

