| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0374 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 34 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180374 |
| SKU: | MOL15018-0374 |
15018-0374
| Heilind Number: | MOL15018-0374 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0374 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 203.20mm Cable Length, Gold (Au) Plating, 34 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, the ideal solution for streamlined wire management in your electronic devices. This high-performance flat flex cable features 34 conductors, each meticulously designed for optimal connectivity. With a pitch of .5mm and a voltage rating of 60V AC, it ensures reliable power distribution. The gold-plated contact mating area guarantees seamless communication, while its 203.2mm length offers versatile installation options. RoHS compliant and rigorously tested for durability, this jumper is a must-have for any project requiring efficient ribbon cable connectivity. Explore the possibilities with the Premo-Flex FFC Jumper.

