| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0375 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 34 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180375 |
| SKU: | MOL15018-0375 |
15018-0375
| Heilind Number: | MOL15018-0375 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0375 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 34 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper from the 15018 series, designed for efficient wire management in your electronic setups. With a pitch of 0.5mm and a flat flex cable type, this jumper boasts 34 conductors and a length of 229mm, offering flexibility and versatility in various applications. Rated for 0.5A and 60V AC, it ensures reliable power transmission, while its gold contact mating area plating guarantees optimal connectivity. RoHS compliant and crafted with quality in mind, the Premo-Flex FFC Jumper is a must-have component for seamless cable and ribbon integration in your projects.

