| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0377 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 34 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180377 |
| SKU: | MOL15018-0377 |
15018-0377
| Heilind Number: | MOL15018-0377 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0377 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 34 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. Designed for maximum performance, this jumper features a .5 mm pitch and can handle up to 60 V AC, making it suitable for a variety of applications. With 34 conductors on a 254 mm flat flex cable, it offers ample flexibility and connectivity options. The gold plating on the contact mating area ensures reliable, low-resistance connections. RoHS compliant and of the highest quality, the Premo-Flex FFC Jumper is a must-have for any wire management setup.

