| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0383 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 36 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180383 |
| SKU: | MOL15018-0383 |
15018-0383
| Heilind Number: | MOL15018-0383 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0383 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 36 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for intricate wiring setups. Designed for seamless integration, this jumper features a pitch of 0.5 mm and can handle up to 60 V AC, making it ideal for various electronic applications. With 36 conductors housed in a durable flat flex cable, it offers reliable power and data transmission. The gold-plated contact mating area ensures optimal conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your wire management with this essential component, perfect for maintaining efficient and organized connections in any project.

