| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0393 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 36 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180393 |
| SKU: | MOL15018-0393 |
15018-0393
| Heilind Number: | MOL15018-0393 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0393 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 36 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your cable connectivity needs. This jumper, part of our 15018 series, features a pitch of 0.5mm and is capable of carrying up to 0.5A of current at 60V AC. With a flat flex cable design and 36 conductors, it offers flexibility and efficiency in cable management. The 178mm cable length provides ample reach for various applications. Gold plating on the contact mating area ensures reliable conductivity. Crafted with compliance to RoHS standards, this jumper guarantees environmentally friendly performance. Perfect for wire management in a range of settings, it's a valuable addition to your cable assembly toolkit. Elevate your connectivity game with our Premo-Flex FFC Jumper.

