15018-0395

Heilind Number:MOL15018-0395
Manufacturer:Molex
Manufacturer Number:15018-0395
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 203.00mm Cable Length, Gold (Au) Plating, 36 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0395
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:36
Cable Length:203.2 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180395
SKU:MOL15018-0395

Detailed Description

Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper features a .5 mm pitch and can handle up to 60 V AC. With 36 conductors housed in a 203.2 mm flat flex cable, it offers versatility in various applications. The gold-plated contact mating area ensures reliable conductivity, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your wire management system with this high-quality FFC jumper, a must-have in any tech enthusiast's toolkit.