| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0397 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 36 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180397 |
| SKU: | MOL15018-0397 |
15018-0397
| Heilind Number: | MOL15018-0397 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0397 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 36 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance solution for your cable assembly needs. With a pitch of 0.5 mm and a voltage rating of 60 V AC, this jumper is designed for reliability in a variety of applications. Featuring 36 conductors and a length of 229 mm, it offers flexibility and versatility in your designs. The gold-plated contact mating area ensures optimal conductivity, while its flat flex cable construction guarantees efficient signal transmission. RoHS compliant and meticulously engineered, the Premo-Flex FFC Jumper is a dependable choice for wire management and cable connectivity in any project.

