| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0398 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 36 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180398 |
| SKU: | MOL15018-0398 |
15018-0398
| Heilind Number: | MOL15018-0398 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0398 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 36 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile and high-performance solution for your connectivity needs. With a pitch of .5mm and 36 conductors, this flat flex cable ensures efficient and reliable data transmission. Its gold-plated contact mating area guarantees optimal signal conductivity, while its 229mm length offers flexibility in various applications. Rated for up to 60V AC and .5A, it meets stringent performance standards for safe usage. RoHS compliant, you can trust in its environmentally friendly design. Ideal for wire management, this jumper is a must-have for any project requiring precise and durable connectivity.

