| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0400 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 36 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180400 |
| SKU: | MOL15018-0400 |
15018-0400
| Heilind Number: | MOL15018-0400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0400 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 36 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance solution for your connectivity needs. This series features a pitch of .5 mm, with a flat flex cable housing 36 conductors for efficient data transfer. Designed for versatility, the jumper is ideal for various applications, offering a voltage rating of 60 V AC and a maximum amperage of .5 A. With a contact mating area plated in gold, it ensures reliable, low-resistance connections. Measuring 254 mm in length, it provides ample reach for your setup. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Upgrade your wire management with the Premo-Flex FFC Jumper, the perfect choice for seamless connectivity.

