| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0401 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 36 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180401 |
| SKU: | MOL15018-0401 |
15018-0401
| Heilind Number: | MOL15018-0401 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0401 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 36 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. Designed as part of our 15018 series, this jumper boasts a high amperage of .5 A and a low pitch of .5 mm, making it ideal for compact applications. With a voltage rating of 60 V AC, it ensures reliable performance in various environments. Featuring a flat flex cable construction with 36 conductors and a length of 305 mm, it offers flexibility and ease of installation. The gold-plated contact mating area guarantees optimal signal conductivity. Rest assured, this jumper is fully compliant with RoHS regulations, aligning with our commitment to sustainability. Upgrade your wire management setup with the Premo-Flex FFC Jumper.

