| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0402 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 36 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180402 |
| SKU: | MOL15018-0402 |
15018-0402
| Heilind Number: | MOL15018-0402 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0402 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 36 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, designed for optimal performance in a variety of applications. This flat flex cable features 36 conductors in a pitch of 0.5mm, ensuring efficient data transfer. With a voltage rating of 60V AC and amperage of 0.5A, it offers reliable power delivery. The 305mm cable length provides flexibility for installation, while the gold contact mating area plating guarantees secure connections. RoHS compliant and meticulously crafted, this jumper is a quality solution for wire management needs. Upgrade your setup with the durability and precision of Premo-Flex.

