| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0405 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 38 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180405 |
| SKU: | MOL15018-0405 |
15018-0405
| Heilind Number: | MOL15018-0405 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0405 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 38 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. With a sleek and efficient design, this jumper is part of our 15018 series, offering high-performance connectivity. Featuring 38 conductors and a 51mm flat flex cable, it ensures seamless transmission in tight spaces. The .5mm pitch and gold-plated contact mating area guarantee reliable signal transfer, even at 60V AC. With RoHS compliance and a current rating of .5A, it's both environmentally friendly and power-efficient. Perfect for wire management in various applications, this jumper is a must-have for your cable assembly projects.

