| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0406 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 38 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180406 |
| SKU: | MOL15018-0406 |
15018-0406
| Heilind Number: | MOL15018-0406 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0406 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 38 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. This flat flex cable features 38 conductors, offering ample connectivity options. With a pitch of 0.5mm and a voltage rating of 60V AC, it ensures reliable performance in various applications. The gold-plated contact mating area enhances conductivity, while the 51mm cable length provides flexibility in installation. Designed for efficiency and durability, this FFC jumper is RoHS compliant, meeting stringent environmental standards. Upgrade your wire management setup with the Premo-Flex FFC Jumper and experience seamless connectivity like never before.

