15018-0408

Heilind Number:MOL15018-0408
Manufacturer:Molex
Manufacturer Number:15018-0408
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 76.00mm Cable Length, Gold (Au) Plating, 38 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0408
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:38
Cable Length:76 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180408
SKU:MOL15018-0408

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile solution for your cable management needs. This high-quality jumper features a pitch of .5 mm and can handle up to .5 A of current at 60 V AC, making it ideal for a variety of applications. With 38 conductors and a cable length of 76 mm, it offers ample connectivity options while ensuring flexibility in your setup. The gold-plated contact mating area guarantees reliable signal transmission, while RoHS compliance underscores our commitment to sustainability. Upgrade your wire management system with the Premo-Flex FFC Jumper and experience enhanced performance and durability.