15018-0409

Heilind Number:MOL15018-0409
Manufacturer:Molex
Manufacturer Number:15018-0409
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 38 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0409
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:38
Cable Length:102 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180409
SKU:MOL15018-0409

Detailed Description

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance solution for seamless data transmission. This series 15018 jumper boasts a sleek design, featuring a flat flex cable with gold-plated contact mating areas for optimal conductivity. With 38 conductors and a cable length of 102mm, it offers versatility in various applications. RoHS compliant and rated for 60V AC and .5A, this jumper ensures both reliability and safety. Upgrade your wire management setup with this essential component.