| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0410 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 38 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180410 |
| SKU: | MOL15018-0410 |
15018-0410
| Heilind Number: | MOL15018-0410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0410 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 38 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile cable solution designed for seamless connectivity in various electronic applications. With a low amperage rating of .5 A and a pitch of .5 mm, this jumper ensures efficient power transmission without compromising space-saving design considerations. Operating at a maximum voltage of 60 V AC, it offers reliable performance in demanding environments. Constructed with 38 conductors in a flat flex cable format, it facilitates flexible routing within tight spaces. The 102 mm cable length provides ample reach for diverse connectivity needs. Featuring gold-plated contact mating areas, it guarantees secure and low-resistance connections. Rest assured, this jumper complies with RoHS standards, aligning with our commitment to environmental responsibility. Elevate your wire management setup with the Premo-Flex FFC Jumper, a dependable solution for your connectivity requirements.

