| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0411 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 38 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180411 |
| SKU: | MOL15018-0411 |
15018-0411
| Heilind Number: | MOL15018-0411 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0411 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 38 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, a cutting-edge solution designed for seamless data transmission. This innovative jumper features a flat flex cable with 38 conductors, ensuring optimal signal integrity and performance. With a .5mm pitch and contact mating area plated in gold, it guarantees reliable conductivity even in high-speed applications. Operating at a maximum voltage of 60V AC and .5A, it meets stringent quality standards while offering flexibility and durability. RoHS compliant and meticulously crafted, this jumper is the perfect choice for demanding wire management and cable assembly tasks. Experience the difference with Premo-Flex.

