15018-0412

Heilind Number:MOL15018-0412
Manufacturer:Molex
Manufacturer Number:15018-0412
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 38 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0412
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:38
Cable Length:127 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180412
SKU:MOL15018-0412

Detailed Description

Introducing our Premo-Flex FFC Jumper, designed for high-performance connectivity in various applications. With a pitch of 0.5mm and 38 conductors, this flat flex cable ensures precise and reliable data transmission. The contact mating area is plated with gold, guaranteeing optimal conductivity. Measuring 127mm in length, it offers flexibility for installation in tight spaces. Operating at a voltage of 60V AC and an amperage of 0.5A, this jumper is suitable for a wide range of electronic devices. Its RoHS compliance underscores our commitment to environmental responsibility. Trust the Premo-Flex FFC Jumper for seamless wire management and efficient signal transfer.