| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0413 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 38 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180413 |
| SKU: | MOL15018-0413 |
15018-0413
| Heilind Number: | MOL15018-0413 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0413 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 38 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a reliable solution for your cable and wire management needs. This high-quality jumper boasts a .5 A amperage and 60 V AC voltage, making it suitable for various applications. With a pitch of .5 mm and 38 conductors, it offers efficient connectivity in compact spaces. The 152 mm flat flex cable ensures flexibility and easy installation, while the gold-plated contact mating area guarantees optimal signal transmission. Rest assured, this jumper is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your setup with the unparalleled performance of our Premo-Flex FFC Jumper.

