| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0414 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 38 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180414 |
| SKU: | MOL15018-0414 |
15018-0414
| Heilind Number: | MOL15018-0414 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0414 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 38 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your cable connection needs. This flat flex cable features 38 conductors with a pitch of .5mm, ensuring efficient performance in various applications. With a voltage rating of 60V AC and amperage of .5A, it meets industry standards for reliability. The 152mm cable length offers flexibility in installation, while the gold-plated contact mating area ensures optimal conductivity. RoHS compliant, it's environmentally friendly, making it a responsible choice for your projects. Trust in the quality and durability of our Premo-Flex FFC Jumper for seamless connectivity.

