| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0415 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 38 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180415 |
| SKU: | MOL15018-0415 |
15018-0415
| Heilind Number: | MOL15018-0415 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0415 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 38 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your cable connectivity needs. This flat flex cable features 38 conductors with a pitch of 0.5mm, ensuring efficient data transmission. With a voltage rating of 60V AC and a current capacity of 0.5A, it's suitable for various applications. The 178mm cable length offers flexibility in installation, while the gold-plated contact mating area guarantees reliable connections. RoHS compliant, this jumper is not only high-performing but also environmentally friendly. Upgrade your wire management system with the Premo-Flex FFC Jumper for seamless and durable connectivity.

