| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0417 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 38 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180417 |
| SKU: | MOL15018-0417 |
15018-0417
| Heilind Number: | MOL15018-0417 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0417 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 203.20mm Cable Length, Gold (Au) Plating, 38 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. This flat flex cable features 38 conductors, each meticulously designed for optimal performance. With a pitch of 0.5mm and a voltage rating of 60V AC, it ensures efficient power delivery in a variety of applications. The gold-plated contact mating area guarantees secure and durable connections, while its RoHS compliance underscores our commitment to environmental responsibility. Measuring 203.2mm in length, this FFC jumper is perfect for compact and space-constrained setups. Trust in its quality and precision engineering for seamless integration into your projects.

