15018-0419

Heilind Number:MOL15018-0419
Manufacturer:Molex
Manufacturer Number:15018-0419
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 38 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0419
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:38
Cable Length:229 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180419
SKU:MOL15018-0419

Detailed Description

Introducing our Premo-Flex FFC Jumper, a high-quality solution for your cable connectivity needs. With a .5 A amperage and 60 V AC voltage rating, this jumper guarantees reliable performance. Featuring a .5 mm pitch and 38 conductors, it's designed for precision and efficiency. The 229 mm flat flex cable ensures flexibility in your setup. Gold-plated contact mating areas ensure optimal conductivity. This RoHS-compliant product is a must-have for seamless wire management in various applications. Trust in the quality and reliability of our Premo-Flex FFC Jumper for your connectivity requirements.